
1.8V fixed output linear voltage regulator (LDO) with 1A maximum output current. Features a 2.375V to 5.5V input voltage range and a low dropout voltage of 230mV. Offers 2.5% accuracy and a minimum current limit of 1.2A. Packaged in a SOT-223 surface mount case, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 230mV |
| Height | 1.6mm |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.025V |
| Width | 3.5mm |
| RoHS | Compliant |
