
The MIC37112YM is an 8-pin dual linear voltage regulator from Microchip. It features a maximum output voltage of 5V and a minimum of 1V, with a maximum output current of 1A. The device operates within a temperature range of -40°C to 125°C. The MIC37112YM is packaged in a R-PDSO-G8 package, measuring 3.94mm in width and 4.93mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC37112YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC37112YM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC37112YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.