Adjustable positive linear voltage regulator (LDO) with a 1A maximum output current. Features a wide input voltage range from 2.375V to 5.5V and a low dropout voltage of 230mV. Offers a 1.025V reference voltage and 2.5% accuracy. Designed for surface mount applications with a compact 2mm x 2mm x 0.85mm package, supplied on tape and reel. Operates across a temperature range of -40°C to 125°C with a quiescent current of 500uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC37122YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Dropout Voltage | 230mV |
| Height | 0.85mm |
| Length | 2mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.025V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC37122YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
