The MIC37150-1.65WR-TR is a 3-terminal linear voltage regulator with a nominal output voltage of 1.65V and a maximum output current of 1.5A. It is available in a R-PSSO-G3 package and operates over a temperature range of -40°C to 125°C. The device has a dropout voltage of 0.5V and is suitable for use in applications where a stable voltage is required.
Sign in to ask questions about the Microchip MIC37150-1.65WR-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC37150-1.65WR-TR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8 |
| Length | 9.395 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.65 |
| Output Voltage1-Min | 1.617 |
| Output Voltage1-Max | 1.683 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.65 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC37150-1.65WR-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.