The MIC37151-1.65WR-TR is a linear voltage regulator LDO with a nominal output voltage of 1.65V and a maximum output current of 1.5A. It has a maximum input voltage of 6V and a dropout voltage of 0.5V. The device is packaged in a 5-pin SPAK-5 package and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC37151-1.65WR-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC37151-1.65WR-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.395 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.65 |
| Output Voltage1-Min | 1.617 |
| Output Voltage1-Max | 1.683 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.65 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC37151-1.65WR-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.