
Adjustable positive linear voltage regulator (LDO) with a maximum output current of 1.5A and a dropout voltage of 500mV. Features a 1% output voltage accuracy, adjustable output from 1.24V to 5.5V, and a maximum input voltage of 6V. Operates within a temperature range of -40°C to 125°C. This surface mount component is RoHS compliant and packaged for rail/tube distribution.
Microchip MIC37152WR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 500mV |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC37152WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
