
The MIC37302BR is a single, adjustable linear voltage regulator with a maximum output voltage of 5.5V and a minimum output voltage of 1.24V. It has a current rating of 3A and is packaged in a TO-263 surface mount package. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC37302BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC37302BR technical specifications.
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC37302BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
