
Adjustable positive LDO regulator with a 1.24V to 5.5V output range and 3A maximum output current. Features a low 300mV dropout voltage and 40mA quiescent current. Operates from a 2.25V to 6V input voltage with a 120nA input bias current. Packaged in a TO-263-5 surface mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Microchip MIC37302WU technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 300mV |
| Input Bias Current | 120nA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC37302WU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
