
Adjustable 3A LDO voltage regulator IC, featuring a 1.24V to 5.5V output voltage range and a maximum output current of 3A. This single-output linear regulator offers a nominal dropout voltage of 0.3V and a maximum dropout of 0.55V. Packaged in an 8-terminal SOIC (R-PDSO-G8) with dual terminal positions, it operates within a temperature range of -40°C to 125°C. The component meets TS 16949 screening levels.
Sign in to ask questions about the Microchip MIC37303YME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC37303YME-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.55 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC37303YME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.