Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC37502WU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC37502WU technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 330mV |
| Lead Free | Lead Free |
| Min Current Limit | 5A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 100mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC37502WU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.