The MIC3775-1.5YMM-TR is a 3V linear voltage regulator with a maximum output current of 0.75A. It has a fixed output voltage and operates within a temperature range of -40°C to 125°C. The device is available in an MSOP-8 package and is compliant with TS 16949 screening level. It features a maximum line regulation of 0.0075 and a maximum load regulation of 0.015. The dropout voltage is 0.28V at 0.75A output current.
Microchip MIC3775-1.5YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.75 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.28 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.0075 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip MIC3775-1.5YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.