The MIC3775-2.5YMM-TR is a dual output low drop-out (LDO) linear voltage regulator from Microchip. It features two output voltages, 2.45V and 2.55V, with a maximum output current of 0.75A. The device operates over a temperature range of -40°C to 125°C. The MIC3775-2.5YMM-TR is packaged in a lead-free MSOP-8 package.
Microchip MIC3775-2.5YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.75 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC3775-2.5YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.