
The MIC3775YMM is a single-output linear voltage regulator with an adjustable output voltage of 6V and a maximum output current of 750mA. It operates over a temperature range of -40°C to 125°C and is packaged in an MSOP-8 lead-free package. The device has a dropout voltage of 280mV and an input bias current of 120nA. It is RoHS compliant and available in a rail/tube packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC3775YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC3775YMM technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 280mV |
| Input Bias Current | 120nA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3775YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
