
Adjustable positive LDO regulator with a 1.24V to 6V output range and 750mA output current. Features a 280mV dropout voltage at 750mA and 1.265V reference voltage with 1% accuracy. Operates from a 2.25V to 6V input voltage, delivering up to 2.5A maximum output current. Packaged in an 8-pin MSOP (0.92mm height, 3mm width, 3mm length) for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Microchip MIC3775YMM-TR technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 280mV |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Reference Voltage | 1.265V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
