
The MIC3808BMM is a push-pull DC/DC controller from Microchip. It is available in an MSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant due to containing lead. It is suitable for surface mount applications and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC3808BMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Duty Cycle | 49% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC3808BMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
