Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC3808YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC3808YM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Current | 1kA |
| Output Type | Adjustable |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3808YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
