
The MIC3808YMM is a push-pull DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in an MSOP package and is RoHS compliant. The device has a maximum supply current of 20mA and a maximum supply voltage of 15V. It is designed for surface mount applications and has a maximum output current of 1kA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC3808YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC3808YMM technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 49% |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Output Current | 1kA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3808YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.