
The MIC3808YMM-TR is a DC/DC controller with a push-pull topology, capable of operating at a maximum frequency of 1MHz and supplying up to 1kA of current. It can handle a maximum supply voltage of 15V and is packaged in a lead-free MSOP-8 package. The device is RoHS compliant and suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC3808YMM-TR technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 49% |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |