
The MIC3809BM is a single-phase DC/DC controller in a SOIC-8 package, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum duty cycle of 49%. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC3809BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC3809BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
