Sign in to ask questions about the Microchip MIC3809BMMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC3809BMMTR technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 50% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 49% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC3809BMMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
