Microchip MIC3838YMM technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 49% |
| Fall Time | 25ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1.5mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull, Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3838YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.