
The MIC3839YMM-TR is a single-phase DC/DC controller with a maximum frequency of 1MHz and an output current of 1kA. It operates within a temperature range of -40°C to 85°C and is suitable for use with a supply voltage of up to 15V. The device is packaged in a lead-free MSOP-10 package and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Microchip MIC3839YMM-TR technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 1kA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Compliant |