The MIC38C42BMTR is a flyback DC/DC controller from Microchip, available in a 2500-piece tape and reel package. It operates over a temperature range of -40°C to 150°C and features a maximum frequency of 500kHz. The device is suitable for surface mount applications and has a duty cycle of up to 96%. However, it contains lead, making it non-compliant with lead-free requirements.
Microchip MIC38C42BMTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38C42BMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
