
The MIC38C42YM is a flyback DC/DC controller with a 5V output voltage and 500mA output current. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 20V. It features a 96% maximum duty cycle and a 500kHz maximum frequency.
Checking distributor stock and pricing after the page loads.
Microchip MIC38C42YM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |