
The MIC38C42YM-TR is a flyback DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply current of 6mA and a maximum supply voltage of 20V. The device is RoHS compliant and features a surface mount package with a height of 1.48mm and a width of 3.94mm. It operates at a maximum frequency of 500kHz and has an output voltage of 5.1V with an output current of 500A.
Checking distributor stock and pricing after the page loads.
Microchip MIC38C42YM-TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Height | 1.48mm |
| Length | 4.93mm |
| Max Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500A |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.94mm |
| RoHS | Compliant |