
The MIC38C43-1BM is a single-phase DC/DC controller IC with flyback and forward converter topologies. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount SOIC package. This device is not RoHS compliant and contains lead. It features a synchronous rectifier and supports up to 96% maximum duty cycle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC38C43-1BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38C43-1BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
