
The MIC38C43-1YM is a flyback DC/DC controller with a maximum operating frequency of 500kHz and a maximum supply voltage of 20V. It features a high level of isolation and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and has an operating supply current of 4mA. The MIC38C43-1YM is compliant with RoHS regulations and is packaged in a lead-free SOIC-14 package.
Sign in to ask questions about the Microchip MIC38C43-1YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38C43-1YM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 500mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MIC38C43 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C43-1YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.