Microchip MIC38C43ABM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38C43ABM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
