
The MIC38C43AYMM-TR is a flyback/forward converter IC with a maximum frequency of 500kHz and an output current of 500A. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 20V. The IC is packaged in a lead-free MSOP-8 package and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip MIC38C43AYMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38C43AYMM-TR technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Max Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 500A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C43AYMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.