
The MIC38C43XYM-TR is a DC/DC controller from Microchip, available in a SOIC-8 package. It operates within a temperature range of -40°C to 85°C and supports flyback and forward converter topologies. The device can handle a maximum frequency of 500kHz and features a synchronous rectifier. It is compliant with RoHS regulations and available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Microchip MIC38C43XYM-TR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 96% |
| Max Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Not Compliant |