
Current-mode switching controller for DC/DC conversion. Features a maximum switching frequency of 500kHz and a maximum duty cycle of 96%. Operates with a minimum supply voltage of 7.6V and a maximum of 20V, drawing a typical supply current of 4mA. Supports Flyback and Forward converter topologies with a single output phase and a 500mA output current capability. Packaged in an 8-pin MSOP for surface mounting.
Microchip MIC38C43YMM technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7.6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C43YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
