The MIC38C44-1YN is a DC/DC controller with a flyback topology, suitable for operating at temperatures up to 150°C. It is packaged in a DIP format for through-hole mounting. The device is compliant with RoHS regulations and has a maximum supply voltage of 20V. It can handle an output current of 500A with a duty cycle of 50%. The controller has a fall time of 30ns.
Checking distributor stock and pricing after the page loads.
Microchip MIC38C44-1YN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Output Current | 500A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |