Microchip MIC38C44AYM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 6mA |
| Output Current | 500mA |
| Output Voltage | 5.1V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C44AYM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
