
The MIC38C44AYMM-TR is a DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package and is designed for surface mount applications. The device has a maximum supply voltage of 20V and can handle an output current of 500A. It operates at a maximum frequency of 500kHz and has a fall time of 30ns. The device is RoHS compliant and is available in a tape and reel packaging format with 2500 units per package.
Microchip MIC38C44AYMM-TR technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C44AYMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
