The MIC38C44YM is a flyback DC/DC controller from Microchip, packaged in a lead-free SOIC-8 package. It operates at a maximum frequency of 500kHz and can supply up to 500mA of current. The device is isolated and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is RoHS compliant and suitable for surface mount applications.
Microchip MIC38C44YM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 500mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C44YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.