
The MIC38C44YMM is a flyback DC/DC controller from Microchip, designed for high-power applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum supply voltage of 20V. The device is packaged in a lead-free MSOP-8 package and is suitable for surface mount applications. The MIC38C44YMM is RoHS compliant and available in quantities of 100 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC38C44YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38C44YMM technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 500A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C44YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
