The MIC38C45ABMM DC/DC controller is a single-output device with a maximum frequency of 500kHz. It operates within a temperature range of -40°C to 85°C. The controller is packaged in an MSOP package, available in quantities of 100. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC38C45ABMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38C45ABMM technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 50% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38C45ABMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.