
The MIC38C45YN is a DIP-8 packaged DC/DC controller from Microchip, designed for use in lead-free applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 20V and supply current of 6mA. This device is suitable for use in flyback and forward converter topologies and features a synchronous rectifier. It is available in a package quantity of 50 units, packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC38C45YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38C45YN technical specifications.
| Package/Case | DIP |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 500A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C45YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.