
The MIC38HC42-1YM-TR is a flyback DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 20V and a maximum frequency of 500kHz. The device is packaged in a surface mount SOIC package and is lead free. It is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the Microchip MIC38HC42-1YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38HC42-1YM-TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38HC42-1YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
