
The MIC38HC42YM is a flyback PWM controller from Microchip, designed for high-current applications. It features a maximum output current of 1kA and an output voltage of 5V. The device operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The MIC38HC42YM is available in a lead-free SOIC-8 package and is suitable for surface mount applications.
Microchip MIC38HC42YM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 15ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 1kA |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38HC42YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.