Microchip MIC38HC42YN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 96% |
| Fall Time | 15ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 1kA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38HC42YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.