This single output DC/DC controller operates at a maximum frequency of 500kHz and is capable of withstanding temperatures up to 85°C. The device is packaged in a DIP format and is available in quantities of 25. However, it is not compliant with RoHS regulations due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC38HC43-1BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38HC43-1BN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38HC43-1BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.