
The MIC38HC43-1YM-TR is a DC/DC controller with a SOIC-14 package, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 20V. The device can handle a maximum supply current of 6mA and features a synchronous rectifier. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip MIC38HC43-1YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38HC43-1YM-TR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38HC43-1YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
