The MIC38HC43BM is a DC/DC controller suitable for flyback and forward converter topologies. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 4mA. The device is packaged in a surface mount SOIC-8 package and is available in rail or tube packaging. The MIC38HC43BM is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip MIC38HC43BM technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38HC43BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
