
The MIC38HC44-1YM-TR is a flyback power IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is lead free. This device has a maximum supply voltage of 20V and a maximum frequency of 500kHz. The MIC38HC44-1YM-TR is a surface mount device with an output current of 1kA.
Sign in to ask questions about the Microchip MIC38HC44-1YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38HC44-1YM-TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38HC44-1YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
