Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC38HC44-1YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38HC44-1YN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Output Current | 1kA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38HC44-1YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.