
The MIC38HC44BM is a flyback DC/DC controller from Microchip. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C. The MIC38HC44BM is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip MIC38HC44BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38HC44BM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38HC44BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
