The MIC38HC44YM is a flyback DC/DC controller from Microchip, packaged in a lead-free SOIC-8 package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum supply voltage of 20V and an output voltage of 5V, with an output current of 1A. It has a maximum operating supply current of 4mA and a duty cycle of 50%. The MIC38HC44YM is suitable for surface mount applications.
Sign in to ask questions about the Microchip MIC38HC44YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38HC44YM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 15ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38HC44YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.