The MIC38HC44YM-TR is a flyback DC/DC controller with a maximum supply voltage of 20V and a maximum output current of 1kA. It operates over a temperature range of -40°C to 150°C and is available in a lead-free SOIC-8 package. The device is RoHS compliant and suitable for surface mount applications. The MIC38HC44YM-TR has a maximum frequency of 500kHz and a maximum duty cycle of 50%.
Microchip MIC38HC44YM-TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.