The MIC38HC45-1BN is a DIP14 DC/DC controller with a maximum operating frequency of 500kHz and a maximum operating temperature of 85°C. It is packaged in a DIP14 package and available in quantities of 25. The device is not RoHS compliant. It has a duty cycle of 50% and is suitable for use in applications where a high switching frequency is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC38HC45-1BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38HC45-1BN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38HC45-1BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.